C328C185J5N5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,26059
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,30850
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,26163
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,26163
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,26059
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,26059
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23792
Datasheet
1.8 µF ±5% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C185J5N5TA7301

DigiKey Part Number
399-C328C185J5N5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C328C185J5N5TA7301
Description
CAP CER 1.8UF 50V X8L RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 µF ±5% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C185J5N5TAKEMET0399-C323C185J5N5TA-ND€ 0,26059Parametric Equivalent
C323C185J5N5TA7301KEMET0399-C323C185J5N5TA7301TR-ND€ 0,23792Parametric Equivalent
C323C185J5N5TA9170KEMET0399-C323C185J5N5TA9170-ND€ 0,30850Parametric Equivalent
C323C185J5N5TA91707301KEMET0399-C323C185J5N5TA91707301TR-ND€ 0,26163Parametric Equivalent
C323C185J5N5TA91707303KEMET0399-C323C185J5N5TA91707303TR-ND€ 0,26163Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,23792€ 594,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,23792
Unit Price with VAT:€ 0,29026