C328C125K5N5TA91707301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,22165
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,20192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,20192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,20852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,18979
Datasheet
1.2 µF ±10% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C125K5N5TA91707301

DigiKey Part Number
399-C328C125K5N5TA91707301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C328C125K5N5TA91707301
Description
CAP CER 1.2UF 50V X8L RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C125K5N5TA9170KEMET0399-C323C125K5N5TA9170-ND€ 0,22165Parametric Equivalent
C323C125K5N5TA91707301KEMET0399-C323C125K5N5TA91707301TR-ND€ 0,20192Parametric Equivalent
C323C125K5N5TA91707303KEMET0399-C323C125K5N5TA91707303TR-ND€ 0,20192Parametric Equivalent
C328C125K5N5TA9170KEMET0399-C328C125K5N5TA9170-ND€ 0,20852Parametric Equivalent
C328C125K5N5TA91707303KEMET0399-C328C125K5N5TA91707303TR-ND€ 0,18979Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,18979€ 474,47
Manufacturers Standard Package
Unit Price without VAT:€ 0,18979
Unit Price with VAT:€ 0,23154