C327C431KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,08288
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,08410
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27943
Datasheet

Upgrade


KEMET
In Stock: 264
Unit Price: € 0,34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,08626
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,42048
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,08410
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,42100
Datasheet
430 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C431KAG5TA

DigiKey Part Number
C327C431KAG5TA-ND
Manufacturer
Manufacturer Product Number
C327C431KAG5TA
Description
CAP CER RAD 430PF 250V C0G 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
430 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C431KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C325C431KAG5TAKEMET0C325C431KAG5TA-ND€ 0,08288Direct
C322C431FAG5TAKEMET0C322C431FAG5TA-ND€ 0,42100Upgrade
C322C431GAG5TAKEMET0C322C431GAG5TA-ND€ 0,27943Upgrade
C322C431JAG5TAKEMET0C322C431JAG5TA-ND€ 0,08410Upgrade
C323C431FAG5TAKEMET0C323C431FAG5TA-ND€ 0,42100Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 0,08288€ 165,76
Unit Price without VAT:€ 0,08288
Unit Price with VAT:€ 0,10111