C326C393J1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,25711
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,36550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,34422
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,34422
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,12400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,30622
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,30622
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,37016
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,37016
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,36550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,34422
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,34422
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,12400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,30622
Datasheet
0.039 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C393J1G5TA

DigiKey Part Number
C326C393J1G5TA-ND
Manufacturer
Manufacturer Product Number
C326C393J1G5TA
Description
CAP CER 0.039UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C393J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C393J1G5TAKEMET0C324C393J1G5TA-ND€ 0,25711Direct
C324C393F1G5TAKEMET0C324C393F1G5TA-ND€ 2,36550Upgrade
C324C393F2G5TAKEMET0C324C393F2G5TA-ND€ 2,34422Upgrade
C324C393FAG5TAKEMET0C324C393FAG5TA-ND€ 2,34422Upgrade
C324C393G1G5TAKEMET0C324C393G1G5TA-ND€ 1,12400Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,25711€ 257,11
Unit Price without VAT:€ 0,25711
Unit Price with VAT:€ 0,31367