C326C182JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,13655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,00104
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,13655
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,12935
Datasheet
1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C182JAG5TA

DigiKey Part Number
C326C182JAG5TA-ND
Manufacturer
Manufacturer Product Number
C326C182JAG5TA
Description
CAP CER 1800PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C182JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C182JAG5TAKEMET0C324C182JAG5TA-ND€ 0,13655Direct
C324C182FAG5TAKEMET0C324C182FAG5TA-ND€ 1,00104Upgrade
C324C182GAG5TAKEMET0C324C182GAG5TA-ND€ 0,55654Upgrade
C326C182FAG5TAKEMET0C326C182FAG5TA-ND€ 0,99480Upgrade
C326C182GAG5TAKEMET0C326C182GAG5TA-ND€ 0,55654Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 0,13655€ 204,83
Unit Price without VAT:€ 0,13655
Unit Price with VAT:€ 0,16659