C326C121JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,08410
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,08410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,08203
Datasheet
120 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C121JAG5TA

DigiKey Part Number
C326C121JAG5TA-ND
Manufacturer
Manufacturer Product Number
C326C121JAG5TA
Description
CAP CER 120PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C121JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C121JAG5TAKEMET0C324C121JAG5TA-ND€ 0,08410Direct
C324C121FAG5TAKEMET0C324C121FAG5TA-ND€ 0,42100Upgrade
C324C121GAG5TAKEMET0C324C121GAG5TA-ND€ 0,27943Upgrade
C326C121FAG5TAKEMET0C326C121FAG5TA-ND€ 0,42100Upgrade
C326C121GAG5TAKEMET0C326C121GAG5TA-ND€ 0,27943Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 0,08410€ 168,20
Unit Price without VAT:€ 0,08410
Unit Price with VAT:€ 0,10260