Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C325C393G3G5TA | |
|---|---|
DigiKey Part Number | C325C393G3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C393G3G5TA |
Description | CAP CER 0.039UF 25V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C393G3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C393G3G5TA | KEMET | 0 | C322C393G3G5TA-ND | € 0,55654 | Direct |
| C323C393G3G5TA | KEMET | 0 | C323C393G3G5TA-ND | € 0,55654 | Direct |
| C327C393G3G5TA | KEMET | 0 | C327C393G3G5TA-ND | € 0,55654 | Direct |
| C328C393G3G5TA | KEMET | 0 | C328C393G3G5TA-ND | € 0,55654 | Direct |
| C322C393F1G5TA | KEMET | 0 | C322C393F1G5TA-ND | € 2,36550 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55654 | € 278,27 |
| Unit Price without VAT: | € 0,55654 |
|---|---|
| Unit Price with VAT: | € 0,67898 |




