C324C302KAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,12644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,86733
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,47879
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,12935
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,86733
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,47879
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,12935
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,86733
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,47879
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,12935
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,12644
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,13349
Datasheet
3000 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C302KAG5TA7301

DigiKey Part Number
C324C302KAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C324C302KAG5TA7301
Description
CAP CER 3000PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3000 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C302KAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C326C302KAG5TA7301KEMET0C326C302KAG5TA7301-ND€ 0,12644Direct
C324C302FAG5TA7301KEMET0C324C302FAG5TA7301-ND€ 0,86733Upgrade
C324C302GAG5TA7301KEMET0C324C302GAG5TA7301-ND€ 0,47879Upgrade
C324C302JAG5TA7301KEMET0C324C302JAG5TA7301-ND€ 0,12935Upgrade
C326C302FAG5TA7301KEMET0C326C302FAG5TA7301-ND€ 0,86733Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,12644€ 316,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,12644
Unit Price with VAT:€ 0,15426