C323C629CAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,23627
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,23627
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,23627
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27252
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,27252
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,23627
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,27252
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,23627
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,21542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23627
Datasheet
6.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C629CAG5TA

DigiKey Part Number
C323C629CAG5TA-ND
Manufacturer
Manufacturer Product Number
C323C629CAG5TA
Description
CAP CER 6.2PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C629CAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±0.25pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C629CAG5TAKEMET0C322C629CAG5TA-ND€ 0,23627Direct
C325C629CAG5TAKEMET0C325C629CAG5TA-ND€ 0,23627Direct
C327C629CAG5TAKEMET0C327C629CAG5TA-ND€ 0,23627Direct
C322C629BAG5TAKEMET0C322C629BAG5TA-ND€ 0,27252Upgrade
C323C629BAG5TAKEMET0C323C629BAG5TA-ND€ 0,27252Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,23627€ 236,27
Unit Price without VAT:€ 0,23627
Unit Price with VAT:€ 0,28825