C322C563J3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,23470
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,23470
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,23470
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,23470
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,08152
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,10080
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,10080
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,14568
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,98264
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,98264
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,31535
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,23470
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,08152
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,10080
Datasheet
0.056 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C563J3G5TA7301

DigiKey Part Number
C322C563J3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C563J3G5TA7301
Description
CAP CER 0.056UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C563J3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C563J3G5TA7301KEMET0C323C563J3G5TA7301-ND€ 0,23470Direct
C325C563J3G5TA7301KEMET0C325C563J3G5TA7301-ND€ 0,23470Direct
C327C563J3G5TA7301KEMET0C327C563J3G5TA7301-ND€ 0,23470Direct
C328C563J3G5TA7301KEMET0C328C563J3G5TA7301-ND€ 0,23470Direct
C322C563F1G5TA7301KEMET0C322C563F1G5TA7301-ND€ 2,08152Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,23470€ 586,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,23470
Unit Price with VAT:€ 0,28633