C322C334M5U5TA7305 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,10575
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 531
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 463
Unit Price: € 0,39000
Datasheet
0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C334M5U5TA7305

DigiKey Part Number
399-C322C334M5U5TA7305TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C322C334M5U5TA7305
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C334M5U5TA7305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C334M5U5HAKEMET0399-14046-ND€ 0,10575Parametric Equivalent
C322C334M5U5TAKEMET1 531399-4364-ND€ 0,39000Parametric Equivalent
C322C334M5U5TA7301KEMET3 463399-9882-1-ND€ 0,39000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 500€ 0,09794€ 244,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,09794
Unit Price with VAT:€ 0,11949