Parametric Equivalent
Parametric Equivalent

C322C332K2R5TA7318 | |
|---|---|
DigiKey Part Number | 399-C322C332K2R5TA7318TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C332K2R5TA7318 |
Description | 3300PF 200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C332K2R5TA | KEMET | 0 | 399-4359-ND | € 0,08392 | Parametric Equivalent |
| C322C332K2R5TA7301 | KEMET | 0 | 399-C322C332K2R5TA7301TR-ND | € 0,08207 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08855 | € 221,38 |
| Unit Price without VAT: | € 0,08855 |
|---|---|
| Unit Price with VAT: | € 0,10803 |


