C322C223J5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,13655
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,13655
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,13655
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,13655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,13304
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,36550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,65456
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,12400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,55656
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,17767
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,25711
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,13304
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,36550
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C223J5G5TA

DigiKey Part Number
C322C223J5G5TA-ND
Manufacturer
Manufacturer Product Number
C322C223J5G5TA
Description
CAP CER 0.022UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C223J5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C223J5G5TAKEMET0C323C223J5G5TA-ND€ 0,13655Direct
C325C223J5G5TAKEMET0C325C223J5G5TA-ND€ 0,13655Direct
C327C223J5G5TAKEMET0C327C223J5G5TA-ND€ 0,13655Direct
C328C223J5G5TAKEMET0C328C223J5G5TA-ND€ 0,13655Direct
C322C223F1G5TAKEMET0C322C223F1G5TA-ND€ 1,13304Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 0,13655€ 204,83
Unit Price without VAT:€ 0,13655
Unit Price with VAT:€ 0,16659