Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C322C185K5N5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C185K5N5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C185K5N5TA7301 |
Description | CAP CER 1.8UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
Category | Features High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C185K5N5TA | KEMET | 0 | 399-C322C185K5N5TA-ND | € 0,24769 | Parametric Equivalent |
| C322C185K5N5TA9170 | KEMET | 0 | 399-C322C185K5N5TA9170-ND | € 0,27342 | Parametric Equivalent |
| C322C185K5N5TA91707301 | KEMET | 0 | 399-C322C185K5N5TA91707301TR-ND | € 0,24980 | Parametric Equivalent |
| C322C185K5N5TA91707303 | KEMET | 0 | 399-C322C185K5N5TA91707303TR-ND | € 0,24980 | Parametric Equivalent |
| C322C185K5N5TATR | KEMET | 0 | 399-C322C185K5N5TATR-ND | € 0,22598 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,22598 | € 564,95 |
| Unit Price without VAT: | € 0,22598 |
|---|---|
| Unit Price with VAT: | € 0,27570 |


