
C322C150JCG5TA | |
|---|---|
DigiKey Part Number | 399-C322C150JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C150JCG5TA |
Description | CAP CER 15PF 500V NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C150JCG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 1,00700 | € 10,07 |
| 50 | € 0,80780 | € 40,39 |
| 100 | € 0,74620 | € 74,62 |
| 500 | € 0,64202 | € 321,01 |
| 1 000 | € 0,60978 | € 609,78 |
| 2 500 | € 0,57574 | € 1 439,35 |
| 5 000 | € 0,55520 | € 2 776,00 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,84220 |

