C322C125J5N5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,21398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,24769
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,22598
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,22598
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,21398
Datasheet
1.2 µF ±5% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C125J5N5TA

DigiKey Part Number
399-C322C125J5N5TA-ND
Manufacturer
Manufacturer Product Number
C322C125J5N5TA
Description
CAP CER 1.2UF 50V X8L RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 µF ±5% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C125J5N5TA7301KEMET0399-C322C125J5N5TA7301TR-ND€ 0,21398Parametric Equivalent
C322C125J5N5TA9170KEMET0399-C322C125J5N5TA9170-ND€ 0,24769Parametric Equivalent
C322C125J5N5TA91707301KEMET0399-C322C125J5N5TA91707301TR-ND€ 0,22598Parametric Equivalent
C322C125J5N5TA91707303KEMET0399-C322C125J5N5TA91707303TR-ND€ 0,22598Parametric Equivalent
C322C125J5N5TATRKEMET0399-C322C125J5N5TATR-ND€ 0,21398Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,23471€ 234,71
Unit Price without VAT:€ 0,23471
Unit Price with VAT:€ 0,28635