


C322C104K5R5TA7317 | |
|---|---|
DigiKey Part Number | 399-14065-1-ND - Cut Tape (CT) 399-14065-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C322C104K5R5TA7317 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104K5R5TA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,49500 | € 4,95 |
| 50 | € 0,38300 | € 19,15 |
| 100 | € 0,34830 | € 34,83 |
| 500 | € 0,28980 | € 144,90 |
| 1 000 | € 0,27171 | € 271,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,25262 | € 631,55 |
| 5 000 | € 0,24111 | € 1 205,55 |
| 7 500 | € 0,23535 | € 1 765,12 |
| 12 500 | € 0,22896 | € 2 862,00 |
| 17 500 | € 0,22522 | € 3 941,35 |
| 25 000 | € 0,22163 | € 5 540,75 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

