Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C321C333K1G5TA | |
|---|---|
DigiKey Part Number | C321C333K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C333K1G5TA |
Description | CAP CER RAD 33NF 100V C0G 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C333K1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C321C333J1G5TA | KEMET | 0 | C321C333J1G5TA-ND | € 0,17767 | Upgrade |
| C321C333J2G5TA | KEMET | 0 | C321C333J2G5TA-ND | € 0,37016 | Upgrade |
| C321C333JAG5TA | KEMET | 0 | C321C333JAG5TA-ND | € 0,37016 | Upgrade |
| C321C333K2G5TA | KEMET | 0 | C321C333K2G5TA-ND | € 0,36912 | Upgrade |
| C321C333KAG5TA | KEMET | 0 | C321C333KAG5TA-ND | € 0,36912 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17511 | € 175,11 |
| Unit Price without VAT: | € 0,17511 |
|---|---|
| Unit Price with VAT: | € 0,21363 |


