Upgrade
Upgrade
Upgrade

C321C273K2G5TA | |
|---|---|
DigiKey Part Number | C321C273K2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C273K2G5TA |
Description | CAP CER RAD 27NF 200V C0G 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C273K2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C321C273J2G5TA | KEMET | 0 | C321C273J2G5TA-ND | € 0,37016 | Upgrade |
| C321C273JAG5TA | KEMET | 0 | C321C273JAG5TA-ND | € 0,37016 | Upgrade |
| C321C273KAG5TA | KEMET | 0 | C321C273KAG5TA-ND | € 0,36912 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36912 | € 184,56 |
| Unit Price without VAT: | € 0,36912 |
|---|---|
| Unit Price with VAT: | € 0,45033 |


