
C321C223J1G5TA | |
|---|---|
DigiKey Part Number | 399-C321C223J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C223J1G5TA |
Description | CAP CER RAD 22NF 100V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C223J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,36000 | € 3,60 |
| 50 | € 0,27400 | € 13,70 |
| 100 | € 0,24740 | € 24,74 |
| 500 | € 0,20256 | € 101,28 |
| 1 000 | € 0,18869 | € 188,69 |
| 2 500 | € 0,17406 | € 435,15 |
| 5 000 | € 0,16524 | € 826,20 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

