Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

C320C750JAG5TA7301 | |
|---|---|
DigiKey Part Number | C320C750JAG5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C320C750JAG5TA7301 |
Description | CAP CER 75PF 250V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C750JAG5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C750FAG5TA7301 | KEMET | 0 | C320C750FAG5TA7301-ND | € 0,35979 | Upgrade |
| C320C750GAG5TA7301 | KEMET | 0 | C320C750GAG5TA7301-ND | € 0,25537 | Upgrade |
| C315C750FAG5TA7301 | KEMET | 0 | C315C750FAG5TA7301-ND | € 0,35979 | Similar |
| C315C750GAG5TA7301 | KEMET | 0 | C315C750GAG5TA7301-ND | € 0,25537 | Similar |
| C315C750JAG5TA7301 | KEMET | 0 | C315C750JAG5TA7301-ND | € 0,08203 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08203 | € 205,08 |
| Unit Price without VAT: | € 0,08203 |
|---|---|
| Unit Price with VAT: | € 0,10008 |


