
C320C185K5N5TA91707301 | |
|---|---|
DigiKey Part Number | 399-C320C185K5N5TA91707301TR-ND - Tape & Reel (TR) 399-C320C185K5N5TA91707301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C185K5N5TA91707301 |
Description | CAP CER 1.8UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C185K5N5TA91707301 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±10% | Height - Seated (Max) 0.290" (7.36mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,51900 | € 5,19 |
| 50 | € 0,40220 | € 20,11 |
| 100 | € 0,36620 | € 36,62 |
| 500 | € 0,30542 | € 152,71 |
| 1 000 | € 0,28662 | € 286,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,26678 | € 666,95 |
| 5 000 | € 0,25481 | € 1 274,05 |
| 7 500 | € 0,24882 | € 1 866,15 |
| 12 500 | € 0,24218 | € 3 027,25 |
| 17 500 | € 0,23829 | € 4 170,07 |
| 25 000 | € 0,23456 | € 5 864,00 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

