


C320C104M5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C320C104M5R5TA7303TR-ND - Tape & Reel (TR) 399-C320C104M5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C104M5R5TA7303 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104M5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15800 | € 1,58 |
| 50 | € 0,11520 | € 5,76 |
| 100 | € 0,10220 | € 10,22 |
| 500 | € 0,07996 | € 39,98 |
| 1 000 | € 0,07312 | € 73,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06591 | € 164,77 |
| 5 000 | € 0,06157 | € 307,85 |
| 7 500 | € 0,05939 | € 445,43 |
| 12 500 | € 0,05698 | € 712,25 |
| 17 500 | € 0,05557 | € 972,48 |
| 25 000 | € 0,05422 | € 1 355,50 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

