
C320C104J1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C320C104J1R5TA7301TR-ND - Tape & Reel (TR) 399-C320C104J1R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C104J1R5TA7301 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104J1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33700 | € 3,37 |
| 50 | € 0,25500 | € 12,75 |
| 100 | € 0,22990 | € 22,99 |
| 500 | € 0,18754 | € 93,77 |
| 1 000 | € 0,17445 | € 174,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16063 | € 401,57 |
| 5 000 | € 0,15231 | € 761,55 |
| 7 500 | € 0,14813 | € 1 110,98 |
| 12 500 | € 0,14351 | € 1 793,88 |
| 17 500 | € 0,14081 | € 2 464,17 |
| 25 000 | € 0,13821 | € 3 455,25 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

