
C318C104Z5U5TA7305 | |
|---|---|
DigiKey Part Number | 399-C318C104Z5U5TA7305CT-ND - Cut Tape (CT) 399-C318C104Z5U5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C318C104Z5U5TA7305 |
Description | CER CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C104Z5U5TA7305 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance -20%, +80% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14200 | € 1,42 |
| 50 | € 0,10240 | € 5,12 |
| 100 | € 0,09060 | € 9,06 |
| 500 | € 0,07050 | € 35,25 |
| 1 000 | € 0,06430 | € 64,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,05776 | € 144,40 |
| 5 000 | € 0,05383 | € 269,15 |
| 7 500 | € 0,05185 | € 388,88 |
| 12 500 | € 0,04967 | € 620,88 |
| 17 500 | € 0,04839 | € 846,83 |
| 25 000 | € 0,04717 | € 1 179,25 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

