Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C317C622J2G5TA7301 | |
|---|---|
cms-digikey-product-number | C317C622J2G5TA7301-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C317C622J2G5TA7301 |
cms-description | CAP CER 6200PF 200V C0G/NP0 RAD |
cms-standard-lead-time | 30 Weeks |
cms-customer-reference | |
cms-detailed-description | 6200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
cms-eda-cad-models | C317C622J2G5TA7301 Models |
cms-category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C318C622J2G5TA7301 | KEMET | 0 | C318C622J2G5TA7301-ND | € 0,12935 | Direct |
| C317C622F2G5TA7301 | KEMET | 0 | C317C622F2G5TA7301-ND | € 0,86733 | Upgrade |
| C317C622FAG5TA7301 | KEMET | 0 | C317C622FAG5TA7301-ND | € 0,86733 | Upgrade |
| C317C622G2G5TA7301 | KEMET | 0 | C317C622G2G5TA7301-ND | € 0,47879 | Upgrade |
| C317C622GAG5TA7301 | KEMET | 0 | C317C622GAG5TA7301-ND | € 0,47879 | Upgrade |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 500 | € 0,12935 | € 323,38 |
| Unit Price without VAT: | € 0,12935 |
|---|---|
| Unit Price with VAT: | € 0,15781 |



