
C317C221K1G5TA | |
|---|---|
DigiKey Part Number | 399-C317C221K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C221K1G5TA |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C221K1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18500 | € 1,85 |
| 50 | € 0,13620 | € 6,81 |
| 100 | € 0,12100 | € 12,10 |
| 500 | € 0,09556 | € 47,78 |
| 1 000 | € 0,08771 | € 87,71 |
| 2 500 | € 0,07944 | € 198,60 |
| 5 000 | € 0,07445 | € 372,25 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

