0.15 µF ±10% 25V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 25V Ceramic Capacitor X8L Radial
Finding the Most Accurate Capacitance Measurement

C317C154K3N5TA9170

DigiKey Part Number
399-17276-ND
Manufacturer
Manufacturer Product Number
C317C154K3N5TA9170
Description
CAP CER 0.15UF 25V X8L RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C154K3N5TA9170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,37600€ 3,76
50€ 0,28620€ 14,31
100€ 0,25870€ 25,87
500€ 0,21226€ 106,13
1 000€ 0,19790€ 197,90
2 500€ 0,18274€ 456,85
5 000€ 0,17361€ 868,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,73200