C317C152G2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 1,00104
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,99480
Datasheet
1500 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C152G2G5TA

DigiKey Part Number
C317C152G2G5TA-ND
Manufacturer
Manufacturer Product Number
C317C152G2G5TA
Description
CAP CER 1500PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C152G2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C318C152G2G5TAKEMET0C318C152G2G5TA-ND€ 0,55654Direct
C317C152F2G5TAKEMET0C317C152F2G5TA-ND€ 0,99480Upgrade
C317C152FAG5TAKEMET0C317C152FAG5TA-ND€ 0,99480Upgrade
C317C152GAG5TAKEMET0C317C152GAG5TA-ND€ 0,55654Upgrade
C318C152F2G5TAKEMET0C318C152F2G5TA-ND€ 0,99480Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 0,55654€ 278,27
Manufacturers Standard Package
Unit Price without VAT:€ 0,55654
Unit Price with VAT:€ 0,67898