
C317C101K1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C101K1G5TA7301TR-ND - Tape & Reel (TR) 399-C317C101K1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C101K1G5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C101K1G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19500 | € 1,95 |
| 50 | € 0,14380 | € 7,19 |
| 100 | € 0,12790 | € 12,79 |
| 500 | € 0,10132 | € 50,66 |
| 1 000 | € 0,09312 | € 93,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08446 | € 211,15 |
| 5 000 | € 0,07924 | € 396,20 |
| 7 500 | € 0,07663 | € 574,73 |
| 12 500 | € 0,07374 | € 921,75 |
| 17 500 | € 0,07204 | € 1 260,70 |
| 25 000 | € 0,07042 | € 1 760,50 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

