Parametric Equivalent
Parametric Equivalent

C316C100J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C316C100J1G5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C316C100J1G5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C100J1G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.230" (5.84mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C316C100J1G5TA | KEMET | 0 | 399-C316C100J1G5TA-ND | € 0,08682 | Parametric Equivalent |
| C316C100J1G5TA7303 | KEMET | 0 | 399-C316C100J1G5TA7303TR-ND | € 0,08257 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08492 | € 212,30 |
| Unit Price without VAT: | € 0,08492 |
|---|---|
| Unit Price with VAT: | € 0,10360 |


