Direct

C315C629C1G5TA91707303 | |
|---|---|
DigiKey Part Number | C315C629C1G5TA91707303-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C629C1G5TA91707303 |
Description | CAP CER 6.2PF 100V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C629C1G5TA91707303 Models |
Category | Features Low ESL |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C629CAG5TA | KEMET | 0 | C315C629CAG5TA-ND | € 0,23627 | Direct |


