Parametric Equivalent

C315C471J5G5TA9170 | |
|---|---|
DigiKey Part Number | 399-C315C471J5G5TA9170-ND |
Manufacturer | |
Manufacturer Product Number | C315C471J5G5TA9170 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C471J5G5TA9170 Models |
Category | Features Low ESL |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C471J5G5TA91707303 | KEMET | 0 | 399-C315C471J5G5TA91707303TR-ND | € 0,23551 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25066 | € 250,66 |
| Unit Price without VAT: | € 0,25066 |
|---|---|
| Unit Price with VAT: | € 0,30581 |


