
C315C339D1G5TA | |
|---|---|
DigiKey Part Number | 399-C315C339D1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C339D1G5TA |
Description | CAP CER 3.3PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C339D1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29600 | € 2,96 |
| 50 | € 0,22280 | € 11,14 |
| 100 | € 0,20020 | € 20,02 |
| 500 | € 0,16226 | € 81,13 |
| 1 000 | € 0,15052 | € 150,52 |
| 2 500 | € 0,13812 | € 345,30 |
| 5 000 | € 0,13066 | € 653,30 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

