
C315C331J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C331J1G5TA7303TR-ND - Tape & Reel (TR) 399-C315C331J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C331J1G5TA7303 |
Description | CAP CER 330PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C331J1G5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,20700 | € 2,07 |
| 50 | € 0,15300 | € 7,65 |
| 100 | € 0,13630 | € 13,63 |
| 500 | € 0,10834 | € 54,17 |
| 1 000 | € 0,09970 | € 99,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,09059 | € 226,48 |
| 5 000 | € 0,08510 | € 425,50 |
| 7 500 | € 0,08235 | € 617,62 |
| 12 500 | € 0,07930 | € 991,25 |
| 17 500 | € 0,07752 | € 1 356,60 |
| 25 000 | € 0,07580 | € 1 895,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

