330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C331J1G5TA7303

DigiKey Part Number
399-C315C331J1G5TA7303TR-ND - Tape & Reel (TR)
399-C315C331J1G5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C331J1G5TA7303
Description
CAP CER 330PF 100V C0G RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C331J1G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,20700€ 2,07
50€ 0,15300€ 7,65
100€ 0,13630€ 13,63
500€ 0,10834€ 54,17
1 000€ 0,09970€ 99,70
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,09059€ 226,48
5 000€ 0,08510€ 425,50
7 500€ 0,08235€ 617,62
12 500€ 0,07930€ 991,25
17 500€ 0,07752€ 1 356,60
25 000€ 0,07580€ 1 895,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700