C315C330J3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,35979
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,25537
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,35979
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,25537
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,08203
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,08410
Datasheet
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C330J3G5TA7301

DigiKey Part Number
C315C330J3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C330J3G5TA7301
Description
CAP CER 33PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C330J3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C330F3G5TA7301KEMET0C315C330F3G5TA7301-ND€ 0,35979Upgrade
C315C330G3G5TA7301KEMET0C315C330G3G5TA7301-ND€ 0,25537Upgrade
C320C330F3G5TA7301KEMET0C320C330F3G5TA7301-ND€ 0,35979Similar
C320C330G3G5TA7301KEMET0C320C330G3G5TA7301-ND€ 0,25537Similar
C320C330J3G5TA7301KEMET0C320C330J3G5TA7301-ND€ 0,08203Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,08203€ 205,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,08203
Unit Price with VAT:€ 0,10008