


C315C223M5U5TA | |
|---|---|
DigiKey Part Number | 399-4170-ND |
Manufacturer | |
Manufacturer Product Number | C315C223M5U5TA |
Description | CAP CER 0.022UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C223M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C223J5R5TA | KEMET | 2 551 | 399-17983-ND | € 0,41000 | Upgrade |
| C315C223K5R5TA | KEMET | 1 877 | 399-4169-ND | € 0,32000 | Upgrade |
| C320C223J1G5TA | KEMET | 717 | 399-C320C223J1G5TA-ND | € 0,58000 | Upgrade |
| C320C223K2R5TA | KEMET | 2 684 | 399-4285-ND | € 0,38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15600 | € 1,56 |
| 50 | € 0,11320 | € 5,66 |
| 100 | € 0,10030 | € 10,03 |
| 500 | € 0,07842 | € 39,21 |
| 1 000 | € 0,07169 | € 71,69 |
| 2 500 | € 0,06458 | € 161,45 |
| 5 000 | € 0,06031 | € 301,55 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

