


C315C222M1U5TA | |
|---|---|
DigiKey Part Number | 399-4168-ND |
Manufacturer | |
Manufacturer Product Number | C315C222M1U5TA |
Description | CAP CER 2200PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C222M1U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15900 | € 1,59 |
| 50 | € 0,11580 | € 5,79 |
| 100 | € 0,10260 | € 10,26 |
| 500 | € 0,08030 | € 40,15 |
| 1 000 | € 0,07344 | € 73,44 |
| 2 500 | € 0,06620 | € 165,50 |
| 5 000 | € 0,06184 | € 309,20 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

