
C315C122F1G5HA92483125 | |
|---|---|
DigiKey Part Number | 399-C315C122F1G5HA92483125-ND |
Manufacturer | |
Manufacturer Product Number | C315C122F1G5HA92483125 |
Description | 1200PF 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±1% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,44718 | € 223,59 |
| Unit Price without VAT: | € 0,44718 |
|---|---|
| Unit Price with VAT: | € 0,54556 |

