100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C101J5G5TA9170

DigiKey Part Number
399-C315C101J5G5TA9170-ND
Manufacturer
Manufacturer Product Number
C315C101J5G5TA9170
Description
CAP CER 100.PF 50.0V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bag
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 500€ 0,10696€ 160,44
Unit Price without VAT:€ 0,10696
Unit Price with VAT:€ 0,13049