
C2225C562KHRACAUTO | |
|---|---|
DigiKey Part Number | 399-C2225C562KHRACAUTOTR-ND - Tape & Reel (TR) 399-C2225C562KHRACAUTOCT-ND - Cut Tape (CT) 399-C2225C562KHRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C562KHRACAUTO |
Description | CAP CER 5600PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C562KHRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,87000 | € 3,87 |
| 10 | € 2,76600 | € 27,66 |
| 50 | € 2,32760 | € 116,38 |
| 100 | € 2,19210 | € 219,21 |
| 500 | € 1,96292 | € 981,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,89195 | € 1 891,95 |
| 2 000 | € 1,83350 | € 3 667,00 |
| 3 000 | € 1,80421 | € 5 412,63 |
| Unit Price without VAT: | € 3,87000 |
|---|---|
| Unit Price with VAT: | € 4,72140 |

