Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C2225C224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C224K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C224K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C224JCRACTU | KEMET | 0 | 399-C2225C224JCRACTUTR-ND | € 2,11571 | Upgrade |
| C2225C224K1RACTU | KEMET | 0 | 399-C2225C224K1RACTUTR-ND | € 0,90531 | Upgrade |
| C2225C224KBRACTU | KEMET | 1 914 | 399-C2225C224KBRACTUCT-ND | € 1,27000 | Upgrade |
| 22255C224KAT2A | KYOCERA AVX | 0 | 478-KGM56DR71H224KVTR-ND | € 0,74742 | Direct |
| 2225J0500224KXT | Knowles Syfer | 0 | 2225J0500224KXT-ND | € 2,65930 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,79608 | € 796,08 |
| Unit Price without VAT: | € 0,79608 |
|---|---|
| Unit Price with VAT: | € 0,97122 |





