0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X473KFRACAUTO

DigiKey Part Number
399-C2220X473KFRACAUTOTR-ND - Tape & Reel (TR)
399-C2220X473KFRACAUTOCT-ND - Cut Tape (CT)
399-C2220X473KFRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X473KFRACAUTO
Description
CAP CER 0.047UF 1.5 X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X473KFRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,27000€ 2,27
10€ 1,56000€ 15,60
50€ 1,27800€ 63,90
100€ 1,19100€ 119,10
500€ 1,04376€ 521,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,99820€ 998,20
2 000€ 0,96067€ 1 921,34
3 000€ 0,94188€ 2 825,64
5 000€ 0,92103€ 4 605,15
7 000€ 0,90885€ 6 361,95
Manufacturers Standard Package
Unit Price without VAT:€ 2,27000
Unit Price with VAT:€ 2,76940