Upgrade
Upgrade
Upgrade

C2220C621KZGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C621KZGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C621KZGACTU |
Description | CAP CER 620PF 2.5KV NP0 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C621KZGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C621FZGACTU | KEMET | 0 | 399-C2220C621FZGACTUTR-ND | € 2,29516 | Upgrade |
| C2220C621GZGACTU | KEMET | 0 | 399-C2220C621GZGACTUTR-ND | € 2,03912 | Upgrade |
| C2220C621JZGACTU | KEMET | 0 | 399-C2220C621JZGACTUTR-ND | € 2,72602 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,66135 | € 1 661,35 |
| Unit Price without VAT: | € 1,66135 |
|---|---|
| Unit Price with VAT: | € 2,02685 |


