
C2220C474KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C474KCRACTUTR-ND - Tape & Reel (TR) 399-C2220C474KCRACTUCT-ND - Cut Tape (CT) 399-C2220C474KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474KCRACTU |
Description | CAP CER 0.47UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,67000 | € 2,67 |
| 10 | € 1,86000 | € 18,60 |
| 50 | € 1,53680 | € 76,84 |
| 100 | € 1,43700 | € 143,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,26816 | € 634,08 |
| 1 000 | € 1,21588 | € 1 215,88 |
| 1 500 | € 1,18969 | € 1 784,53 |
| 2 500 | € 1,16065 | € 2 901,62 |
| 3 500 | € 1,14368 | € 4 002,88 |
| 5 000 | € 1,12734 | € 5 636,70 |
| Unit Price without VAT: | € 2,67000 |
|---|---|
| Unit Price with VAT: | € 3,25740 |

