
C2220C474J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C474J5GACAUTOTR-ND - Tape & Reel (TR) 399-C2220C474J5GACAUTOCT-ND - Cut Tape (CT) 399-C2220C474J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474J5GACAUTO |
Description | CAP CER 0.47UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,64000 | € 3,64 |
| 10 | € 2,59300 | € 25,93 |
| 50 | € 2,17620 | € 108,81 |
| 100 | € 2,04740 | € 204,74 |
| 500 | € 1,82920 | € 914,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,76165 | € 1 761,65 |
| 2 000 | € 1,70600 | € 3 412,00 |
| 3 000 | € 1,67810 | € 5 034,30 |
| 5 000 | € 1,64719 | € 8 235,95 |
| Unit Price without VAT: | € 3,64000 |
|---|---|
| Unit Price with VAT: | € 4,44080 |

