Parametric Equivalent
Parametric Equivalent

C2220C402KHGLC7810 | |
|---|---|
DigiKey Part Number | 399-C2220C402KHGLC7810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C402KHGLC7810 |
Description | CAP 4NF 3000V C0G 2220 LOW LOSS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±10% | Size / Dimension 0.406" L x 0.224" W (10.30mm x 5.70mm) |
Voltage - Rated | Thickness (Max) 0.437" (11.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C402KHGLCAUTO7805 | KEMET | 0 | 399-C2220C402KHGLCAUTO7805TR-ND | € 4,54848 | Parametric Equivalent |
| C2220C402KHGLCAUTO7810 | KEMET | 0 | 399-C2220C402KHGLCAUTO7810TR-ND | € 4,08910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | € 4,08379 | € 2 143,99 |
| Unit Price without VAT: | € 4,08379 |
|---|---|
| Unit Price with VAT: | € 4,98222 |


