
C2220C334K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C334K5RACTUTR-ND - Tape & Reel (TR) 399-C2220C334K5RACTUCT-ND - Cut Tape (CT) 399-C2220C334K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,17900 | € 11,79 |
| 50 | € 0,95260 | € 47,63 |
| 100 | € 0,88280 | € 88,28 |
| 500 | € 0,76476 | € 382,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,72823 | € 728,23 |
| 2 000 | € 0,69815 | € 1 396,30 |
| 3 000 | € 0,68308 | € 2 049,24 |
| 5 000 | € 0,66637 | € 3 331,85 |
| 7 000 | € 0,65661 | € 4 596,27 |
| 10 000 | € 0,64721 | € 6 472,10 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |

