Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C2220C334J1RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C334J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C334J1RACTU |
Description | CAP CER 0.33UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C334J1GACTU | KEMET | 12 749 | 399-C2220C334J1GACTUCT-ND | € 4,46000 | Upgrade |
| 2220J1000334JXT | Knowles Syfer | 0 | 2220J1000334JXT-ND | € 1,83014 | Direct |
| 2220J2000334JXT | Knowles Syfer | 0 | 2220J2000334JXT-ND | € 1,83014 | Upgrade |
| 2220J2500334JXT | Knowles Syfer | 0 | 2220J2500334JXT-ND | € 1,83014 | Upgrade |
| 2220J5000334JXT | Knowles Syfer | 0 | 2220J5000334JXT-ND | € 1,83014 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,14798 | € 1 147,98 |
| Unit Price without VAT: | € 1,14798 |
|---|---|
| Unit Price with VAT: | € 1,40054 |



